WAGO Non-Contact Voltage Detector, 12V ac, 206-804
- RS Stock No.:
- 278-2529
- Mfr. Part No.:
- 206-804
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR198.72
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR198.72 |
*price indicative
- RS Stock No.:
- 278-2529
- Mfr. Part No.:
- 206-804
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Non-Contact Voltage Detector | |
| Weight | 60.8g | |
| Maximum Voltage | 12V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Non-Contact Voltage Detector | ||
Weight 60.8g | ||
Maximum Voltage 12V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The WAGO Testboy is available with integrated flashlight. Testboy can detect the live conductors, cable breaks, blown fuses, defective switches and defective lamps in strings of lights.
RoHS compliant
Related links
- Extech DV30 Non-Contact Voltage Detector Battery Powered CAT III, DV30
- Extech DV25 1000V ac Continuity Check DV25
- Ideal Industries 61-627 600V ac 61-627
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT3P 1000V Continuity Check NCVT3P
- Ideal Industries 61-637 Non-Contact Voltage Detector, 24 V ac to 600 V ac
- Martindale TEK 100 Non-Contact Voltage Detector, 100 V ac to 600 V ac
- Martindale TEK100 Non-Contact Voltage Detector, 100 V ac to 600 V ac
