Ideal Industries 61-637 Non Contact Voltage Detector, 24V ac to 600V ac

Subtotal (1 unit)*

MYR124.35

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR124.35

*price indicative

RS Stock No.:
285-7574
Mfr. Part No.:
61-637
Manufacturer:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Indicator Type

Non-Contact Voltage

Battery Type

AAA

Audible Tone

Yes

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

24V ac

Model Number p

61-637

RoHS Status: Exempt

COO (Country of Origin):
CN

Non-Contact Voltage Tester Single Range 24-600V AC


The IDEAL® 61-637 Single Range Non-Contact Voltage Tester is a reliable and essential safety tool for detecting the presence of voltage in the range of 24 - 1000V AC. This CAT IV 600 V AC, UL Listed tester ensures safety and precision by automatically detecting and indicating the presence of voltage. It uses a non-contact detection system with an antenna enclosed in plastic at the tip, sensing the electromagnetic field around live conductors. When powered on, the tip illuminates with a green LED, switching to a red flashing LED and an audible beep that increases in frequency as the voltage level rises. Powered by two 1.5V AAA batteries, this tester also features a convenient LED flashlight in the tip, an audible disable function for quiet environments, a lanyard tie-off point, auto power off, and low battery indication. The 61-637 is designed to provide accurate and efficient voltage detection, making it an indispensable tool for any electrical professional.

UL Certified CAT IV 1000V AC, 24 to 600 V AC
LED Flashlight in the tip operates independently of the tester functions and can be used to illuminate the work area
Audible notification disable with the simple press of speaker button - tester can be operated with a visual only indication of voltage when working in noise sensitive or restricted areas
Auto power off after 10 minutes of inactivity - the tester will emit one long beep (0.5s) and then shut off
Low battery indication

Related links