Ideal Industries 61-647 Non Contact Voltage Detector, 50V ac to 1000V ac
- RS Stock No.:
- 285-7575
- Mfr. Part No.:
- 61-647
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
MYR152.96
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.96 |
*price indicative
- RS Stock No.:
- 285-7575
- Mfr. Part No.:
- 61-647
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Indicator Type | Non-Contact Voltage | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Maximum Detection Voltage | 1000V ac | |
| Minimum Detection Voltage | 50V ac | |
| Model Number p | 61-647 | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Indicator Type Non-Contact Voltage | ||
Battery Type AAA | ||
Audible Tone Yes | ||
Maximum Detection Voltage 1000V ac | ||
Minimum Detection Voltage 50V ac | ||
Model Number p 61-647 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Non-Contact Voltage Tester Single Range 50-1000V AC
The IDEAL® 61-647 Single Range Non-Contact Voltage Tester is a robust and reliable tool for detecting the presence of voltage within the range of 50 - 1000V AC. This CAT IV 1000 V AC, UL Listed tester is built to withstand tough conditions. It can endure drops from 6.6 ft (2 m) and boasts IP67 protection against moisture and debris. It uses a non-contact detection system with an antenna enclosed in plastic at the tip, sensing the electromagnetic field around live conductors. When powered on, the tip illuminates with a green LED, switching to a red flashing LED and an audible beep that increases in frequency as the voltage level rises. Powered by two 1.5V AAA batteries, this tester also features a convenient LED flashlight in the tip, an audible disable function for quiet environments, a lanyard tie-off point, auto power off, and low battery indication. This NCVT is your go-tool for ensuring electrical safety with precision and ease.
UL Certified CAT IV 1000V AC, 50 to 1000 V AC
Dust tight and waterproof (1 m for 30 minutes) industrial design makes this tester easy to grip and capable of sustaining a drop from 6.5 ft (2 m)
LED Flashlight in the tip operates independently of the tester functions and can be used to illuminate the work area
Audible notification disable with the simple press of speaker button - tester can be operated with a visual only indication of voltage when working in noise sensitive or restricted areas
Auto power off after 10 minutes of inactivity - the tester will emit one long beep (0.5s) and then shut off
Low battery indication
Dust tight and waterproof (1 m for 30 minutes) industrial design makes this tester easy to grip and capable of sustaining a drop from 6.5 ft (2 m)
LED Flashlight in the tip operates independently of the tester functions and can be used to illuminate the work area
Audible notification disable with the simple press of speaker button - tester can be operated with a visual only indication of voltage when working in noise sensitive or restricted areas
Auto power off after 10 minutes of inactivity - the tester will emit one long beep (0.5s) and then shut off
Low battery indication
Related links
- Ideal Industries 61-627 Non Contact Voltage Detector, 50V ac to 600V ac
- Ideal Industries 61-637 Non Contact Voltage Detector, 24V ac to 600V ac
- Ideal Industries 61-657 Non Contact Voltage Detector, 12V ac to 1000V ac
- Klein Tools NCVT1P Non Contact Voltage Detector, 50V ac to 1000V ac
- RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
- WAGO Non Contact Voltage Detector
- Extech DV25 Non Contact Voltage Detector
- Extech DV30 Non Contact Voltage Detector
