Martindale TEK100 Non Contact Voltage Detector, 100V ac to 600V ac

Subtotal (1 unit)*

MYR340.73

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR340.73

*price indicative

RS Stock No.:
267-7938
Mfr. Part No.:
TEK100-YE
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Indicator Type

Non-Contact Voltage

Battery Type

PP3 Alkaline

Audible Tone

Yes

ATEX Approval

No

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

100V ac

Model Number p

TEK100

RoHS Status: Not Applicable

COO (Country of Origin):
PH
The Martindale innovative non-contact voltage indicator is packed with useful features. The inbuilt proving circuit will indicate battery condition and ensure accurate detection of live voltages. This function should be performed before and after each test using the PROVE position on the switch.

Inbuilt proving circuit
Higher detection threshold

Related links