Extech DVA30 Non-Contact Voltage Detector, 12 V ac to 600 V ac

Subtotal (1 unit)*

MYR310.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR310.95

*price indicative

RS Stock No.:
288-0255
Mfr. Part No.:
DVA30
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Indicator Type

Non-Contact Voltage

Product Type

Non-Contact Voltage Detector

Battery Type

LR44

Audible Tone

Yes

Standards/Approvals

CE, UL

Power Source

Battery

Weight

60g

Hazardous Area Certification

No

Width

31mm

Length

192mm

Maximum Detection Voltage

600V ac

Height

24mm

Minimum Detection Voltage

12V ac

Model Number

DVA30

Safety Category Level

CAT III

Safety Category Voltage

600V ac

COO (Country of Origin):
CN
The FLIR Non-Contact AC Voltage and Current Detector is a versatile electrical testing tool designed to detect and pinpoint a wide range of voltage and current. With sensitivity adjustment, this two-in-one detector offers convenient testing solutions for professionals.

It has Sensitivity adjustments for sensor trigger threshold

Audible and visible indicators for easy detection

It Can trace concealed wires, identify hot wires, and detect current flow in various applications

High enough sensitivity to trip on low voltage HVAC signals

Long-distance detection capabilities for larger current flows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy