Extech DV30 Non-Contact Voltage Detector, 600V ac, Battery Powered CAT III, DV30
- RS Stock No.:
- 288-0254
- Mfr. Part No.:
- DV30
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR111.64
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.64 |
*price indicative
- RS Stock No.:
- 288-0254
- Mfr. Part No.:
- DV30
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Non-Contact Voltage Detector | |
| Battery Type | LR44 | |
| Power Source | Battery | |
| Weight | 42g | |
| Maximum Voltage | 600V ac | |
| Height | 25mm | |
| Length | 155mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Width | 28mm | |
| Model Number | DV30 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Non-Contact Voltage Detector | ||
Battery Type LR44 | ||
Power Source Battery | ||
Weight 42g | ||
Maximum Voltage 600V ac | ||
Height 25mm | ||
Length 155mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Width 28mm | ||
Model Number DV30 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The FLIR Adjustable AC Voltage Detector is a non-contact tool designed to detect AC voltage from 12VAC to 600VAC. With an adjustable sensitivity and audible/visible indication, this voltage detector is a versatile and reliable tool for electricians and technicians.
Self test function for added safety assurance
Compact size with pocket clip for portability
Comes complete with four LR44 button batteries
Ideal for detecting live wires, breaks in wires, live outlets, and HVAC/security system wires
Related links
- Ideal Industries 61-627 600V ac 61-627
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Extech DV25 1000V ac Continuity Check DV25
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Ideal Industries 61-557 600V ac/dc Continuity Check 61-557
- Klein Tools NCVT3P 1kV Continuity Check NCVT3P
- Extech VT30 690V Continuity Check CAT IV, VT30
