Ideal Industries 61-557, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered CAT IV, 61-557
- RS Stock No.:
- 146-962
- Mfr. Part No.:
- 61-557
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
MYR331.18
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.18 |
*price indicative
- RS Stock No.:
- 146-962
- Mfr. Part No.:
- 61-557
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP42 | |
| Power Source | Battery | |
| Weight | 200g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Voltage | 600V ac/dc | |
| Hazardous Area Certification | No | |
| Width | 55mm | |
| Standards/Approvals | cULus, CE | |
| Length | 160mm | |
| Height | 50.8mm | |
| Model Number | 61-557 | |
| Safety Category Voltage | 600V ac/dc | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP42 | ||
Power Source Battery | ||
Weight 200g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Voltage 600V ac/dc | ||
Hazardous Area Certification No | ||
Width 55mm | ||
Standards/Approvals cULus, CE | ||
Length 160mm | ||
Height 50.8mm | ||
Model Number 61-557 | ||
Safety Category Voltage 600V ac/dc | ||
Safety Category Level CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Voltage & Continuity Tester w/LCD GFCI Flashlight & NCVT
The IDEAL® Voltage Continuity Tester (model 61-557) is a versatile and robust tool. Rated CAT IV 600 V, this auto-ranging, average root mean square (ARMS) digital meter accurately measures both AC and DC voltage, Low Impedance AC Voltage (Lo Z) to minimize false readings from ghost voltages, and continuity using test leads. It features a non-contact sensor in the tip that detects the presence of voltage between 90V to 600V AC and can perform GFCI trip tests with its probes and test button. The meter boasts a backlit LCD display and a built-in flashlight, perfect for working in dim or zero-light conditions. An illuminated red LED and audible tones alert you when voltage exceeds 36V AC / 50V DC, when continuity is detected, and when the NCV senses voltage within its range. Dual-position probe holders on the back allow for convenient storage and one-handed testing. Additionally, the tester can be suspended from a nail, screw, or magnetic surface using the compatible hanging strap mount (Universal Magnetic Hanging Strap model UMHS-757 sold separately). Its industrial-grade over-molding ensures a secure grip and durability, capable of withstanding drops from up to 6.5 feet (2 meters). With features like Self-Test at each power-on, automatic AC/DC voltage and DC polarity detection, low battery indication, and auto power-off, this tester is both reliable and user-friendly. It comes with three 1.5V AAA batteries, ready to go right out of the box.
UL Certified CAT IV 600V, 0-600V AC/DC
Measures AC/DC voltage, Low Impedance AC Voltage (Lo Z) for ghost voltage dissipation, automatically identifies AC or DC voltage and determines DC polarity and Tests for Continuity and GFCI operation
Large, easy to read LCD with integrated back light and flashlight for work in dark locations
Industrial grip, probe holders and hanging strap clip increase productivity and durability
Integral probe holders allow insertion of probes directly into outlet
IP42 Rated
Compatible with IDEAL® Universal Magnetic Hanging Strap (model UMHS-757)
Related links
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- RS PRO IVT-20 750V ac/dc Continuity Check CAT IV
- Seeit HT122 600V ac/dc Continuity Check HT122
- Martindale MARVT28 690V Continuity Check CAT IV 300 V, VT28
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
