Nisshinbo Micro Devices NJU7741F28-TE1, Voltage Regulator 9V SOT-23 5-Pin

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR18.41

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,520 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 45MYR3.682MYR18.41-
50 - 120MYR3.164MYR15.8214%
125 - 495MYR2.806MYR14.0323%
500 - 1245MYR2.684MYR13.4227%
1250 +MYR2.674MYR13.3727%

*price indicative

RS Stock No.:
740-5869
Mfr. Part No.:
NJU7741F28-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Package Type

SOT-23

Quiescent Current

2μA

Pin Count

5

Height

1.1mm

Length

2.9mm

Width

1.6mm

Maximum Input Voltage

9V

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, New Japan Radio


LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy