Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- RS Stock No.:
- 740-5525
- Mfr. Part No.:
- NJM2872AF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR16.38
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,645 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR3.276 | MYR16.38 | - |
| 50 - 120 | MYR3.112 | MYR15.56 | 5% |
| 125 - 495 | MYR2.956 | MYR14.78 | 9% |
| 500 - 1245 | MYR2.81 | MYR14.05 | 14% |
| 1250 + | MYR2.67 | MYR13.35 | 18% |
*price indicative
- RS Stock No.:
- 740-5525
- Mfr. Part No.:
- NJM2872AF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Quiescent Current | 120μA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Quiescent Current 120μA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LK112SM50TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112SM33TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112M80TR, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices NJU7741F28-TE1, Voltage Regulator 9V SOT-23 5-Pin
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
