STMicroelectronics LDQ40PURY, Voltage Regulator 40V 6-Pin
- RS Stock No.:
- 287-7038
- Mfr. Part No.:
- LDQ40PURY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR11,400.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.80 | MYR11,400.00 |
*price indicative
- RS Stock No.:
- 287-7038
- Mfr. Part No.:
- LDQ40PURY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 200μA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Width | 1.95mm | |
| Series | LDQ40 | |
| Length | 1.95mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 200μA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Width 1.95mm | ||
Series LDQ40 | ||
Length 1.95mm | ||
Height 800μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low power battery operated applications.
Power Good for fixed versions
Logic controlled electronic shutdown
Internal current limit
Short circuit protection
Related links
- STMicroelectronics LDQ40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
