STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- RS Stock No.:
- 151-711
- Mfr. Part No.:
- LDQ40PU50RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR40.46
FREE delivery for orders over RM 150.00
In Stock
- 2,945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR8.092 | MYR40.46 |
| 50 - 95 | MYR7.686 | MYR38.43 |
| 100 - 495 | MYR7.122 | MYR35.61 |
| 500 - 995 | MYR6.558 | MYR32.79 |
| 1000 + | MYR6.312 | MYR31.56 |
*price indicative
- RS Stock No.:
- 151-711
- Mfr. Part No.:
- LDQ40PU50RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 6 | |
| Series | LDQ40 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 6 | ||
Series LDQ40 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics high accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make it suitable for low power battery-operated applications.
Power Good for fixed versions
Logic-controlled electronic shutdown
Internal current limit
Short-circuit protection
Thermal shutdown
Output Active discharge function
AEC-Q100 grade 1 qualified
Related links
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PURY, Voltage Regulator 40V 6-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
