STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin
- RS Stock No.:
- 330-532
- Mfr. Part No.:
- LDL40PUR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
MYR5.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR5.63 | - |
| 10 - 99 | MYR5.04 | 10% |
| 100 - 499 | MYR4.66 | 17% |
| 500 - 999 | MYR4.33 | 23% |
| 1000 + | MYR3.88 | 31% |
*price indicative
- RS Stock No.:
- 330-532
- Mfr. Part No.:
- LDL40PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 2mm | |
| Series | LDL40 | |
| Standards/Approvals | AEC-Q100 | |
| Width | 750μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 6 | ||
Length 2mm | ||
Height 2mm | ||
Series LDL40 | ||
Standards/Approvals AEC-Q100 | ||
Width 750μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STMicroelectronics High-accuracy voltage regulator is designed for direct connection to a car battery in automotive applications or a generic battery in industrial systems. With an extended input voltage up to 40 V, it supports load dump transients typical in automotive environments. Its ultra-low quiescent current at light load extends battery operation lifetime in always-on standby systems.
Internal current limit
Thermal shutdown
Output active discharge function
Related links
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
