STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

MYR6.85

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR6.85-
10 - 99MYR6.1410%
100 - 499MYR5.6916%
500 - 999MYR5.3022%
1000 +MYR4.7231%

*price indicative

Packaging Options:
RS Stock No.:
330-403
Mfr. Part No.:
LDL40PU33RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Quiescent Current

2μA

Pin Count

6

Width

750μm

Standards/Approvals

AEC-Q100

Series

LDL40

Height

2mm

Length

2mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Minimum Input Voltage

3.3V

Automotive Standard

AEC-Q100 Grade 1

RoHS Status: Exempt

COO (Country of Origin):
TH
The STMicroelectronics High-accuracy voltage regulator is designed for direct connection to a car battery in automotive applications or a generic battery in industrial systems. With an extended input voltage up to 40 V, it supports load dump transients typical in automotive environments. Its ultra-low quiescent current at light load extends battery operation lifetime in always-on standby systems.

Internal current limit

Thermal shutdown

Output active discharge function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy