Texas Instruments TLV76701DRVT, Voltage Regulator 16V WSON 6-Pin
- RS Stock No.:
- 268-3617
- Mfr. Part No.:
- TLV76701DRVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR39.62
FREE delivery for orders over RM 150.00
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR3.962 | MYR39.62 |
| 50 - 90 | MYR3.759 | MYR37.59 |
| 100 - 140 | MYR3.09 | MYR30.90 |
| 150 + | MYR3.028 | MYR30.28 |
*price indicative
- RS Stock No.:
- 268-3617
- Mfr. Part No.:
- TLV76701DRVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | WSON | |
| Mount Type | PCB, Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 6 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type WSON | ||
Mount Type PCB, Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 6 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulators is designed to have a much lower IQ than traditional wide VIN regulators. Thus making the device well positioned to meet the needs of increasingly stringent standby power requirements. When disabled the regulator draws only 1.5 micro Amp of IQ. The internal soft start time and fold back current limit reduce inrush current during start up thus minimizing input capacitance.
Wide bandwidth PSRR performance
Wide input linear voltage regulator
Minimizes post regulator filtering
Attenuate the switching frequency of an upstream DC to DC converter
Related links
- Texas Instruments, Voltage Regulator 16V WSON 6-Pin
- Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments TPS70933DRVR, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments TLV7113333DDSER, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
