Texas Instruments, Voltage Regulator 30V WSON 6-Pin
- RS Stock No.:
- 229-7138
- Mfr. Part No.:
- TPS70933DRVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7138
- Mfr. Part No.:
- TPS70933DRVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | WSON | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 6 | |
| Series | TPS709 | |
| Standards/Approvals | No | |
| Height | 8mm | |
| Length | 2.3mm | |
| Width | 2.3mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type WSON | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 6 | ||
Series TPS709 | ||
Standards/Approvals No | ||
Height 8mm | ||
Length 2.3mm | ||
Width 2.3mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS70933DRVR, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments, Voltage Regulator 16V WSON 6-Pin
- Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments TLV7113333DDSER, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments TLV76701DRVT, Voltage Regulator 16V WSON 6-Pin
