Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
- RS Stock No.:
- 265-3553
- Mfr. Part No.:
- TPS74601PDRVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3553
- Mfr. Part No.:
- TPS74601PDRVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | WSON | |
| Quiescent Current | 25μA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | TPS746 | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type WSON | ||
Quiescent Current 25μA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series TPS746 | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments TPS72728DSET, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments, Voltage Regulator 16V WSON 6-Pin
- Texas Instruments, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments TPS70933DRVR, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments TLV7113333DDSER, Voltage Regulator 5.5V WSON 6-Pin
