Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- RS Stock No.:
- 265-3552
- Mfr. Part No.:
- TPS74601PDRVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3552
- Mfr. Part No.:
- TPS74601PDRVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | WSON | |
| Quiescent Current | 25μA | |
| Pin Count | 6 | |
| Series | TPS746 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type WSON | ||
Quiescent Current 25μA | ||
Pin Count 6 | ||
Series TPS746 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments, LOD Voltage Regulator 10V
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
