Infineon TLE42344GHTSA1, Linear Voltage Regulator 45V 4-Pin
- RS Stock No.:
- 259-1582
- Mfr. Part No.:
- TLE42344GHTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR4,484.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR4.484 | MYR4,484.00 |
*price indicative
- RS Stock No.:
- 259-1582
- Mfr. Part No.:
- TLE42344GHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 400mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 7mm | |
| Width | 6.5mm | |
| Series | OPTIREG linear TLE42344G | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -30V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 400mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 7mm | ||
Width 6.5mm | ||
Series OPTIREG linear TLE42344G | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -30V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC | ||
The Infineon 5 V low dropout fixed voltage regulator in an PG-SOT223-4 package. The maximum output current is more than 100 mA. The maximum output current is more than 100 mA. This IC is protected against short-circuit and overheat by the integrated output current limitation and the over temperature shutdown.
Output voltage tolerance ≤ ±2%
Low dropout voltage
Output current up to 100 mA
Very low current consumption
Over temperature shutdown
Output current limitation
Suitable for use in automotive electronics
Related links
- Infineon TLE42344GHTSA1, Linear Voltage Regulator 45V 4-Pin
- Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon TLE4294GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
