Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- RS Stock No.:
- 258-4072
- Mfr. Part No.:
- TLE4264GHTMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4072
- Mfr. Part No.:
- TLE4264GHTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Polarity | Reverse | |
| Quiescent Current | 300mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 7mm | |
| Series | TLE4264 | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Polarity Reverse | ||
Quiescent Current 300mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 7mm | ||
Series TLE4264 | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a 5-V low-drop fixed-voltage regulator in an PG-SOT223-4 package. The maximum output current is more than 120 mA. This IC is short-circuit-proof and features temperature protection that disables the circuit at over temperature.
Low-drop voltage
Very low current consumption
Over temperature protection
Short-circuit proof
Suitable for use in automotive electronics
Related links
- Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE42344GHTSA1, Linear Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon TLE4294GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42662GHTMA2, Voltage Regulator 45V SOT-223 4-Pin
