Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- RS Stock No.:
- 258-4071
- Mfr. Part No.:
- TLE4264GHTMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-4071
- Mfr. Part No.:
- TLE4264GHTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | PCB | |
| Quiescent Current | 300mA | |
| Pin Count | 4 | |
| Width | 6.5mm | |
| Length | 7mm | |
| Series | TLE4264 | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type PCB | ||
Quiescent Current 300mA | ||
Pin Count 4 | ||
Width 6.5mm | ||
Length 7mm | ||
Series TLE4264 | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG linear is a 5-V low-drop fixed-voltage regulator in an PG-SOT223-4 package. The maximum output current is more than 120 mA. This IC is short-circuit-proof and features temperature protection that disables the circuit at over temperature.
Low-drop voltage
Very low current consumption
Over temperature protection
Short-circuit proof
Suitable for use in automotive electronics
Related links
- Infineon TLE4264GHTMA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE42344GHTSA1, Linear Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon TLE4294GV50HTSA1, Voltage Regulator 45V 4-Pin
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42662GHTMA2, Voltage Regulator 45V SOT-223 4-Pin
