Infineon TLF35584QKVS2XUMA2, Voltage Regulator 40V 64-Pin
- RS Stock No.:
- 258-4171
- Mfr. Part No.:
- TLF35584QKVS2XUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR35.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,900 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR35.52 |
| 10 - 99 | MYR32.11 |
| 100 - 249 | MYR26.56 |
| 250 - 499 | MYR23.12 |
| 500 + | MYR22.70 |
*price indicative
- RS Stock No.:
- 258-4171
- Mfr. Part No.:
- TLF35584QKVS2XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Pin Count | 64 | |
| Height | 1.6mm | |
| Series | TLF35584 | |
| Length | 12mm | |
| Standards/Approvals | ISO 26262, RoHS | |
| Width | 12mm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Pin Count 64 | ||
Height 1.6mm | ||
Series TLF35584 | ||
Length 12mm | ||
Standards/Approvals ISO 26262, RoHS | ||
Width 12mm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG PMIC wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favours the usage in numerous applications.
Efficiency and flexibility
Enables ASIL-D on system level
Easy ISO26262 implementation by full documentation set
Potential Applications
Related links
- Infineon, Voltage Regulator 40V 64-Pin
- Infineon, Voltage Regulator 40V 14-Pin
- Infineon TLS715B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V 7-Pin
- Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F1TAV50ATMA1, Voltage Regulator 40V 7-Pin
