Infineon, Voltage Regulator 40V 64-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1900 units)*

MYR47,629.20

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1900 - 1900MYR25.068MYR47,629.20
3800 - 3800MYR22.562MYR42,867.80
5700 +MYR20.305MYR38,579.50

*price indicative

RS Stock No.:
258-4170
Mfr. Part No.:
TLF35584QKVS2XUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Pin Count

64

Standards/Approvals

ISO 26262, RoHS

Height

1.6mm

Length

12mm

Series

TLF35584

Width

12mm

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Automotive Standard

AEC

The Infineon OPTIREG PMIC wide switching frequency range allows optimization in respect of efficiency and usage of small filter components. A dedicated reference-regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies. The flexible state machine, wake-up concept including timer, and the stand-by-regulator favours the usage in numerous applications.

Efficiency and flexibility

Enables ASIL-D on system level

Easy ISO26262 implementation by full documentation set

Potential Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy