Infineon TLE42764DVATMA1, Voltage Regulator 40V PG-TO252-5 5-Pin
- RS Stock No.:
- 260-5884
- Mfr. Part No.:
- TLE42764DVATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR12,225.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR4.89 | MYR12,225.00 | - |
| 5000 - 5000 | MYR4.743 | MYR11,857.50 | 3% |
| 7500 + | MYR4.601 | MYR11,502.50 | 5% |
*price indicative
- RS Stock No.:
- 260-5884
- Mfr. Part No.:
- TLE42764DVATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | PG-TO252-5 | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Length | 9.98mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.5mm | |
| Height | 2.3mm | |
| Series | TLE42764 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type PG-TO252-5 | ||
Mount Type PCB | ||
Polarity Polar | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Length 9.98mm | ||
Standards/Approvals RoHS Compliant | ||
Width 6.5mm | ||
Height 2.3mm | ||
Series TLE42764 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard AEC-Q | ||
Infineon TLE42764 Series Voltage Regulator, 100μA Quiescent Current, 40V Maximum Input Voltage - TLE42764DVATMA1
This voltage regulator provides steady output control for electronic systems requiring regulated supply under challenging conditions. It operates across a broad input range and is intended for PCB mounting in designs where polarity-specific devices are required. The component is offered in a Compact five-pin package suitable for automotive-grade applications and conforms to RoHS standards.
Features and Benefits:
• 100μA quiescent current reduces standby power consumption
• 40V maximum input voltage tolerates high supply transients
• 5.5V minimum input voltage ensures operation from low supplies
• 150°C maximum operating temperature enables high-temperature use
• PG-TO252-5 package supports Compact PCB integration
• 40V maximum input voltage tolerates high supply transients
• 5.5V minimum input voltage ensures operation from low supplies
• 150°C maximum operating temperature enables high-temperature use
• PG-TO252-5 package supports Compact PCB integration
Applications
• Suitable for automotive control modules requiring AEC‑Q grade parts
• Used with vehicle power rails exposed to voltage spikes
• Can be used for industrial electronics operating at elevated temperatures
• Ideal for Compact PCB power-supply layouts with limited space
• Used for systems needing a polar five-pin regulator configuration
• Used with vehicle power rails exposed to voltage spikes
• Can be used for industrial electronics operating at elevated temperatures
• Ideal for Compact PCB power-supply layouts with limited space
• Used for systems needing a polar five-pin regulator configuration
What mounting method is required for installation?
It is designed for direct PCB mount use and requires soldered pads matching a PG-TO252-5 footprint.
How many electrical connections are provided by the device?
The component provides five pins for input, output, ground and control functions.
Is the device suitable for automotive industry standards?
The part meets AEC‑Q classification intended for automotive applications.
What environmental compliance does the device meet?
It conforms to RoHS requirements for restricted hazardous substances.
What package dimensions should a designer expect?
The package measures approximately 9.98mm in length, 6.5mm in width and 2.3mm in height.
Related links
- Infineon TLE42764DVATMA1, Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- Infineon TLS850C2TEV33ATMA1 Voltage Regulator 3.3V, PG-TO252-5 5-Pin
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon BTS500601TEAAUMA2 High Side 1 PG-TO252-5-11
- Infineon BTF3050TEATMA1 Low Side 1 PG-TO252-5
