Infineon TLE4276DVATMA2, Voltage Regulator 40V TO-252 5-Pin
- RS Stock No.:
- 223-8548
- Mfr. Part No.:
- TLE4276DVATMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR17,340.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR6.936 | MYR17,340.00 |
| 5000 - 5000 | MYR6.749 | MYR16,872.50 |
| 7500 + | MYR6.61 | MYR16,525.00 |
*price indicative
- RS Stock No.:
- 223-8548
- Mfr. Part No.:
- TLE4276DVATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Polar | |
| Quiescent Current | 10μA | |
| Pin Count | 5 | |
| Series | OPTIREG Linear TLE4276 | |
| Standards/Approvals | AEC-Q100/101, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Polar | ||
Quiescent Current 10μA | ||
Pin Count 5 | ||
Series OPTIREG Linear TLE4276 | ||
Standards/Approvals AEC-Q100/101, RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The Infineon TLE4276DV is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to output voltage 5.0 V, 8.5 V, 10 V and adjustable voltage. The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 μA.
Very low current consumption
Short-circuit-proof
Reverse polarity proof
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLE4276DVATMA2, Voltage Regulator 40V TO-252 5-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV33ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
