Infineon TLS850B0TEV33ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- RS Stock No.:
- 216-8411
- Mfr. Part No.:
- TLS850B0TEV33ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save MYR221.13
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR42.50
FREE delivery for orders over RM 150.00
In Stock
- 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | MYR4.25 | MYR42.50 | - |
| 630 - 1240 | MYR3.899 | MYR38.99 | MYR221.13 |
| 1250 + | MYR3.592 | MYR35.92 | MYR822.50 |
*price indicative
- RS Stock No.:
- 216-8411
- Mfr. Part No.:
- TLS850B0TEV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TLS850B0TEV33ATMA1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Output Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TLS850B0TEV33ATMA1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Output Voltage 3.3V | ||
Automotive Standard No | ||
Infineon TLS850B0TEV33ATMA1 Series Low Dropout Voltage Regulator, 3.3V Output Voltage, 40V Maximum Input Voltage - TLS850B0TEV33ATMA1
This low dropout voltage regulator provides regulated 3.3V output from a single input supply and is intended for surface-mounted power management tasks where modest operating current and wide input range are required. It operates within environments that demand elevated thermal tolerance and meets RoHS material restrictions.
Features and Benefits:
• 3.3V output delivers consistent voltage for downstream circuitry
• Accepts up to 40V input to handle high-voltage sources
• Minimum input 3V enables operation from low-voltage supplies
• Low quiescent current 20μA reduces standby power consumption
• 5-pin package supports Compact surface mounting
• Rated to 150°C maximum operating temperature for hot environments
• Accepts up to 40V input to handle high-voltage sources
• Minimum input 3V enables operation from low-voltage supplies
• Low quiescent current 20μA reduces standby power consumption
• 5-pin package supports Compact surface mounting
• Rated to 150°C maximum operating temperature for hot environments
Applications
• Suitable for power rails in industrial control modules
• Ideal for battery-powered systems with low idle drain
• Used with high-voltage supply rails requiring step-down regulation
• Can be used for Compact surface-mount electronic assemblies
• Appropriate for thermal-challenging environments needing stable supply
• Ideal for battery-powered systems with low idle drain
• Used with high-voltage supply rails requiring step-down regulation
• Can be used for Compact surface-mount electronic assemblies
• Appropriate for thermal-challenging environments needing stable supply
What package style is used for board mounting?
The regulator is supplied in a TO-252 package suitable for surface mounting.
How many electrical connections does it provide?
It uses a 5-pin configuration to Interface with the host circuit.
What environmental material standard does it comply with?
The device conforms to RoHS restrictions on hazardous substances.
Is it specified for automotive qualification?
It is not designated as an automotive-standard device.
What input-to-output voltage relationship is supported?
The device accepts inputs from 3V up to 40V to produce a fixed 3.3V output.
Related links
- Infineon TLS850B0TEV33ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4276DVATMA2, Voltage Regulator 40V TO-252 5-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
