Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- RS Stock No.:
- 823-5623
- Mfr. Part No.:
- TLE4251DATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR16.97
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,490 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR8.485 | MYR16.97 |
*price indicative
- RS Stock No.:
- 823-5623
- Mfr. Part No.:
- TLE4251DATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 5 | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Width | 6.22 mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 5 | ||
Height 2.3mm | ||
Length 6.5mm | ||
Width 6.22 mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4276DVATMA2, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TBV50ATMA1, Voltage Regulator 40V TO-263 5-Pin
- Infineon, Voltage Regulator 40V TO-252 3-Pin
- Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317MDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
