Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- RS Stock No.:
- 223-8543
- Mfr. Part No.:
- TLE42744DV33ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR8,362.50
FREE delivery for orders over RM 150.00
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR3.345 | MYR8,362.50 | - |
| 5000 - 5000 | MYR3.216 | MYR8,040.00 | 3% |
| 7500 + | MYR3.176 | MYR7,940.00 | 5% |
*price indicative
- RS Stock No.:
- 223-8543
- Mfr. Part No.:
- TLE42744DV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Quiescent Current | 15mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS Compliant | |
| Series | TLE42744 | |
| Maximum Operating Temperature | 150°C | |
| Output Voltage | 3.3V | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.7V | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type PCB | ||
Polarity Polar | ||
Quiescent Current 15mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS Compliant | ||
Series TLE42744 | ||
Maximum Operating Temperature 150°C | ||
Output Voltage 3.3V | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.7V | ||
Automotive Standard AEC-Q100-002 | ||
Infineon TLE42744 Series Voltage Regulator, 3.3V Output Voltage, 40V Maximum Input Voltage - TLE42744DV33ATMA1
This voltage regulator provides a stable 3.3V output for automotive electronic systems and is intended for PCB mounting in vehicle applications. It delivers regulated power under varying input conditions while conforming to industry component standards for automotive environments.
Features and Benefits:
• Polar design ensures correct output orientation and simplified implementation
• 3.3V output supports low-voltage digital and sensor circuits
• 40V maximum input allows wide transient tolerance
• 15mA quiescent current minimises standby power draw
• TO-252 package enables robust heat dissipation on PCB
• 150°C maximum operating temperature maintains performance in high-heat zones
• 3.3V output supports low-voltage digital and sensor circuits
• 40V maximum input allows wide transient tolerance
• 15mA quiescent current minimises standby power draw
• TO-252 package enables robust heat dissipation on PCB
• 150°C maximum operating temperature maintains performance in high-heat zones
Applications
• Suitable for control modules in passenger vehicles
• Ideal for sensor power supplies in engine compartments
• Used with infotainment subcircuits requiring stable 3.3V
• Can be used for auxiliary power in commercial vehicles
• Useful for on-board diagnostic and telematics electronics
• Ideal for sensor power supplies in engine compartments
• Used with infotainment subcircuits requiring stable 3.3V
• Can be used for auxiliary power in commercial vehicles
• Useful for on-board diagnostic and telematics electronics
What mounting method is required for installation?
It is designed for PCB mounting with a TO-252 package footprint.
How does it cope with vehicle electrical transients?
It accepts input voltages up to 40V, providing headroom for common automotive spikes.
What thermal environment can it operate in?
The device is rated to function at temperatures up to 150°C.
How does it affect vehicle standby current consumption?
The regulator draws a quiescent current of 15mA in its idle state.
Is it suitable for use in automotive-grade designs?
It complies with an automotive AEC-Q100-002 specification and meets RoHS requirements.
Related links
- Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317MDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM2936DT-5.0/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
