Infineon TLS205B0LDVXUMA1, Voltage Regulator 20V 10-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR8.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR16.46

Add to Basket
Select or type quantity
In Stock
  • 4,186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8MYR8.23MYR16.46-
10 - 98MYR7.37MYR14.74MYR8.60
100 - 248MYR6.94MYR13.88MYR129.00
250 - 498MYR5.97MYR11.94MYR565.00
500 +MYR5.595MYR11.19MYR1,317.50

*price indicative

Packaging Options:
RS Stock No.:
258-1673
Mfr. Part No.:
TLS205B0LDVXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Quiescent Current

30μA

Pin Count

10

Width

3.3mm

Standards/Approvals

RoHS

Height

1mm

Length

3.3mm

Series

TLS205B0

Maximum Operating Temperature

150°C

Minimum Input Voltage

-20V

Maximum Input Voltage

20V

Automotive Standard

AEC

The Infineon linear voltage post regulator is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the linear voltage post regulator is its low output noise. By adding an external 10 nF bypass capacitor output noise values down to 24 μVRMS over a 10 Hz to 100 kHz bandwidth can be reached. The linear voltage post regulator is stable with output capacitors as small as 3.3 μF. Small ceramic capacitors can be used without the series resistance required by many other linear voltage regulators.

Stable with Aluminium, Tantalum or Ceramic Output Capacitors

Reverse Polarity Protection

No Reverse Current

Overcurrent and Over temperature Protected

PG-DSO-8 Exposed Pad and PG-TSON-10 Exposed Pad Package

Suitable for Use in Automotive Electronics as Post Regulator

Green Product (RoHS compliant)

AEC Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy