Infineon TLS205B0LDVXUMA1, Voltage Regulator 20V 10-Pin
- RS Stock No.:
- 258-1672
- Mfr. Part No.:
- TLS205B0LDVXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR21,500.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR4.30 | MYR21,500.00 | - |
| 10000 - 10000 | MYR4.171 | MYR20,855.00 | 2% |
| 15000 + | MYR4.004 | MYR20,020.00 | 6% |
*price indicative
- RS Stock No.:
- 258-1672
- Mfr. Part No.:
- TLS205B0LDVXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 30μA | |
| Pin Count | 10 | |
| Length | 3.3mm | |
| Height | 1mm | |
| Series | TLS205B0 | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 30μA | ||
Pin Count 10 | ||
Length 3.3mm | ||
Height 1mm | ||
Series TLS205B0 | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -20V | ||
Automotive Standard AEC | ||
The Infineon linear voltage post regulator is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the linear voltage post regulator is its low output noise. By adding an external 10 nF bypass capacitor output noise values down to 24 μVRMS over a 10 Hz to 100 kHz bandwidth can be reached. The linear voltage post regulator is stable with output capacitors as small as 3.3 μF. Small ceramic capacitors can be used without the series resistance required by many other linear voltage regulators.
Stable with Aluminium, Tantalum or Ceramic Output Capacitors
Reverse Polarity Protection
No Reverse Current
Overcurrent and Over temperature Protected
PG-DSO-8 Exposed Pad and PG-TSON-10 Exposed Pad Package
Suitable for Use in Automotive Electronics as Post Regulator
Green Product (RoHS compliant)
AEC Qualified
Related links
- Infineon TLS205B0LDVXUMA1, Voltage Regulator 20V 10-Pin
- Infineon TLS205B0LDV33XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS205B0LDV50XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
