Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- RS Stock No.:
- 258-1670
- Mfr. Part No.:
- TLS205B0EJVXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR7,800.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR3.12 | MYR7,800.00 |
| 5000 - 5000 | MYR3.026 | MYR7,565.00 |
| 7500 + | MYR2.936 | MYR7,340.00 |
*price indicative
- RS Stock No.:
- 258-1670
- Mfr. Part No.:
- TLS205B0EJVXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Height | 1.7mm | |
| Series | TLS205B0 | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Width | 6mm | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | +125°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Height 1.7mm | ||
Series TLS205B0 | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Width 6mm | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature +125°C | ||
Automotive Standard AEC | ||
Infineon TLS205B0 Series Voltage Regulator, ±20V Input Voltage, +125°C Maximum Operating Temperature - TLS205B0EJVXUMA1
This voltage regulator provides regulated power for automotive electronic systems, with tolerance for broad input swings and elevated junction temperatures. It is designed to function within vehicles and other demanding environments where input polarity errors and thermal stress are concerns. The device is supplied in a Compact SMD package suited to space-constrained assemblies and meets common environmental restrictions for electronic components.
Features and Benefits:
• ±20V input range protects systems from wide supply variations
• Reverse polarity protection reduces damage from incorrect connections
• 30μA quiescent current extends battery life during standby
• AEC qualification supports automotive-grade deployment
• RoHS compliance simplifies end-product material management
• Reverse polarity protection reduces damage from incorrect connections
• 30μA quiescent current extends battery life during standby
• AEC qualification supports automotive-grade deployment
• RoHS compliance simplifies end-product material management
Applications
• Suitable for in-vehicle power distribution modules
• Used with sensor clusters requiring low standby draw
• Ideal for control units exposed to thermal stress
• Can be used for Compact telematics or infotainment boards
• Suitable for systems needing protection against incorrect battery connection
• Used with sensor clusters requiring low standby draw
• Ideal for control units exposed to thermal stress
• Can be used for Compact telematics or infotainment boards
• Suitable for systems needing protection against incorrect battery connection
What pin configuration does it use?
It is provided in an 8-pin SMD package suitable for surface-mount assembly.
How does it behave at elevated temperatures?
It is rated to operate up to +125°C, supporting use in high-temperature environments.
What footprint considerations should I allow for board layout?
The package measures 6mm width by 4.9mm length and 1.7mm height, enabling low-profile placement.
Is the device suitable for projects with strict material restrictions?
Yes, it is RoHS compliant, meeting limits on certain hazardous substances.
Related links
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC39101-5.0YM, Voltage Regulator 20V SOIC 8-Pin
