Infineon, Voltage Regulator 20V TSON 10-Pin
- RS Stock No.:
- 223-8637
- Mfr. Part No.:
- TLS205B0LDV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8637
- Mfr. Part No.:
- TLS205B0LDV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TSON | |
| Polarity | Polar | |
| Pin Count | 10 | |
| Series | TLS205B0LDV33XUMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.8V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TSON | ||
Polarity Polar | ||
Pin Count 10 | ||
Series TLS205B0LDV33XUMA1 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.8V | ||
Maximum Input Voltage 20V | ||
Automotive Standard AEC | ||
The Infineon TLS205B0LD series is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. This device comes as fixed output voltages 3.3 V, 5.0 V as well as adjustable device with a 1.22 V reference voltage. It is in a PG-TSON-10 exposed pad package.
Wide input voltage range
Output ceramic caps supported
Low noise
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS205B0LDV33XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS205B0LDV50XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS810A1LDV33XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS810B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS805B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS205B0LDVXUMA1, Voltage Regulator 20V 10-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
