Nisshinbo Micro Devices NJW4181U3-05B-TE2, 5-Channel High Input Voltage and Low Current Consumption 100Ma Series
- RS Stock No.:
- 248-4301
- Mfr. Part No.:
- NJW4181U3-05B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.15
FREE delivery for orders over RM 150.00
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR6.43 | MYR32.15 |
| 10 - 95 | MYR6.094 | MYR30.47 |
| 100 - 245 | MYR5.792 | MYR28.96 |
| 250 - 495 | MYR5.502 | MYR27.51 |
| 500 + | MYR5.224 | MYR26.12 |
*price indicative
- RS Stock No.:
- 248-4301
- Mfr. Part No.:
- NJW4181U3-05B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | High Input Voltage and Low Current Consumption 100Ma Series Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.005 %/mA | |
| Quiescent Current | 9μA | |
| Output Current | 100mA | |
| Series | NJW4181 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type High Input Voltage and Low Current Consumption 100Ma Series Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.005 %/mA | ||
Quiescent Current 9μA | ||
Output Current 100mA | ||
Series NJW4181 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio is a high input voltage and low current consumption. It is suitable for light load and continuously running applications such as power management microprocessor, RTC, protection circuit, security system.
Wide Operating Voltage Range
Low Current Consumption
High Precision Output
Related links
- Nisshinbo Micro Devices NJW4181U3-05B-TE2, 5-Channel High Input Voltage and Low Current Consumption 100Ma Series
- Nisshinbo Micro Devices NJW4181U3-33B-TE2 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
