Nisshinbo Micro Devices NJW4184U2-33A-TE2, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR4,310.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 1000MYR4.31MYR4,310.00
2000 - 2000MYR4.18MYR4,180.00
3000 +MYR4.013MYR4,013.00

*price indicative

RS Stock No.:
248-4304
Mfr. Part No.:
NJW4184U2-33A-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.05 %/V

Load Regulation

0.01 %/mA

Quiescent Current

22μA

Output Current

300mA

Standards/Approvals

No

Series

NJW4184U2

Minimum Operating Temperature

-40°C

Maximum Input Voltage

35V

Minimum Input Voltage

4V

Maximum Operating Temperature

150°C

Automotive Standard

No

The New Japan Radio is a high voltage and low current consumption and low dropout regulator. It has wide operating voltage range and low current consumption.

High Precision Output

Internal Thermal Overload Protection

Internal Over Current Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy