Nisshinbo Micro Devices NJW4181U3-33B-TE2, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 3.3V 3-Pin
- RS Stock No.:
- 241-3468
- Mfr. Part No.:
- NJW4181U3-33B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR3,048.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR3.048 | MYR3,048.00 | - |
| 2000 - 2000 | MYR2.998 | MYR2,998.00 | 1% |
| 3000 + | MYR2.973 | MYR2,973.00 | 2% |
*price indicative
- RS Stock No.:
- 241-3468
- Mfr. Part No.:
- NJW4181U3-33B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.005 %/mA | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 3 | |
| Output Current | 100mA | |
| Standards/Approvals | RoHS | |
| Series | NJW4181 | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.005 %/mA | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 3 | ||
Output Current 100mA | ||
Standards/Approvals RoHS | ||
Series NJW4181 | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio is a high input voltage and low current consumption regulator which is suitable for light load and continuously running applications such as power management microprocessor, RTC, protection circuit, security system and so on.
Internal over current protection
Operating temperature range - 40 to + 85 ˚C
Related links
- Nisshinbo Micro Devices NJW4181U3-33B-TE2 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
