Nisshinbo Micro Devices NJW4181U3-33B-TE2, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 3.3V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR27.69

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR5.538MYR27.69-
10 - 95MYR4.93MYR24.6510%
100 - 245MYR4.692MYR23.4615%
250 - 495MYR3.852MYR19.2630%
500 +MYR3.604MYR18.0234%

*price indicative

Packaging Options:
RS Stock No.:
241-3469
Mfr. Part No.:
NJW4181U3-33B-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.05 %/V

Load Regulation

0.005 %/mA

Mount Type

Surface

Quiescent Current

20μA

Output Current

100mA

Pin Count

3

Series

NJW4181

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Input Voltage

40V

Minimum Input Voltage

-0.3V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio is a high input voltage and low current consumption regulator which is suitable for light load and continuously running applications such as power management microprocessor, RTC, protection circuit, security system and so on.

Internal over current protection

Operating temperature range - 40 to + 85 ˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy