Nisshinbo Micro Devices NJM78L03UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 3V 3-Pin
- RS Stock No.:
- 241-2877
- Mfr. Part No.:
- NJM78L03UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR3,123.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR3.123 | MYR3,123.00 |
| 2000 - 2000 | MYR3.071 | MYR3,071.00 |
| 3000 + | MYR3.04 | MYR3,040.00 |
*price indicative
- RS Stock No.:
- 241-2877
- Mfr. Part No.:
- NJM78L03UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 125 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 100mA | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 125 mV | ||
Load Regulation 50 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 100mA | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator are constructed using the new JRC Planar epitaxial process and can employ internal current limiting and thermal
shut down, making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L09UA-TE1 LOD Voltage Regulator 9V 3-Pin
