Nisshinbo Micro Devices, 5-Channel Shunt Regulator, Voltage Regulator, 30 mA, 13V, SOT-89 3-Pin
- RS Stock No.:
- 244-4489
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4489
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Shunt Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 13V | |
| Polarity | Bipolar | |
| Quiescent Current | 80μA | |
| Package Type | SOT-89 | |
| Output Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Standards/Approvals | No | |
| Series | NJM2373/73A/76 | |
| Maximum Input Voltage | 13V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Shunt Regulator | ||
Number of Outputs 5 | ||
Output Voltage 13V | ||
Polarity Bipolar | ||
Quiescent Current 80μA | ||
Package Type SOT-89 | ||
Output Current 30mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Standards/Approvals No | ||
Series NJM2373/73A/76 | ||
Maximum Input Voltage 13V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2373A series is of adjustable high precision shunt regulators. The output voltage of these can be adjusted to any value between reference voltage and 14V by two extend resistors.
Operating Voltage VREF to 13V
High Precision Voltage Reference
Minimum Input Current 80μA typical
Adjustable Output Voltage
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2373AU-TE1 Voltage Regulator 13V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM432SU-TE1 Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
