Nisshinbo Micro Devices NJM432SU-TE1, 5-Channel Shunt Regulator, Voltage Regulator, 100 mA, 2.5V, 36 V
- RS Stock No.:
- 244-4513
- Mfr. Part No.:
- NJM432SU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR1,620.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR1.62 | MYR1,620.00 |
| 2000 - 2000 | MYR1.296 | MYR1,296.00 |
| 3000 + | MYR1.166 | MYR1,166.00 |
*price indicative
- RS Stock No.:
- 244-4513
- Mfr. Part No.:
- NJM432SU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Shunt Regulator | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V, 36V | |
| Polarity | Bipolar | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Series | NJM43 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Shunt Regulator | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 2.5V, 36V | ||
Polarity Bipolar | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Series NJM43 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
The New Japan Radio NJM432S series are adjustable precision shunt regulators. The output voltage of the regulator may be set to any Value between Vref and 36V by two resistors. Compared to the conventional 431, these have improved voltage accuracy. They have smaller package option to support a wide range of applications.
Operating Voltage VREF to 36V
Adjustable Output Voltage
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM432SU-TE1 Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices NJM2373AU-TE1 Voltage Regulator 13V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 13V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2863F03-TE1 Voltage Regulator 3V, SOT-23-5
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
