Nisshinbo Micro Devices NJW4184DL1-33B-TE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V 5-Pin
- RS Stock No.:
- 241-3471
- Mfr. Part No.:
- NJW4184DL1-33B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR38.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR7.70 | MYR38.50 |
| 10 - 95 | MYR7.468 | MYR37.34 |
| 100 - 245 | MYR7.168 | MYR35.84 |
| 250 - 495 | MYR6.738 | MYR33.69 |
| 500 + | MYR6.266 | MYR31.33 |
*price indicative
- RS Stock No.:
- 241-3471
- Mfr. Part No.:
- NJW4184DL1-33B-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.01 %/mA | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Series | NJW4184 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.01 %/mA | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 5 | ||
Output Current 300mA | ||
Series NJW4184 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio is a high voltage and low current consumption low dropout regulator which is suitable for a car accessory, industrial supplies, battery equipment and various applications.
Correspond to Low ESR capacitor
Operating temperature range - 40 to + 85 ˚C
Related links
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
