Nisshinbo Micro Devices NJM78L15UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 15V 3-Pin
- RS Stock No.:
- 241-3467
- Mfr. Part No.:
- NJM78L15UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR5.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR34.39
FREE delivery for orders over RM 150.00
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR3.439 | MYR34.39 | - |
| 20 - 90 | MYR3.144 | MYR31.44 | MYR5.90 |
| 100 - 240 | MYR2.849 | MYR28.49 | MYR59.00 |
| 250 - 490 | MYR2.653 | MYR26.53 | MYR196.50 |
| 500 + | MYR2.643 | MYR26.43 | MYR398.00 |
*price indicative
- RS Stock No.:
- 241-3467
- Mfr. Part No.:
- NJM78L15UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Line Regulation | 300 mV | |
| Load Regulation | 150 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 15V | ||
Number of Outputs 1 | ||
Line Regulation 300 mV | ||
Load Regulation 150 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator is constructed using the new JRC Planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
