Microchip LP2951-02YM Linear, Voltage Regulator, 100 mA 2.1 MHz, SOIC 8-Pin
- RS Stock No.:
- 236-8858
- Mfr. Part No.:
- LP2951-02YM
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 95 units)*
MYR461.13
FREE delivery for orders over RM 150.00
In Stock
- 1,235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 95 + | MYR4.854 | MYR461.13 |
*price indicative
- RS Stock No.:
- 236-8858
- Mfr. Part No.:
- LP2951-02YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Switching Frequency | 2.1MHz | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.2 % | |
| Package Type | SOIC | |
| Quiescent Current | 15μA | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | LP2951 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Switching Frequency 2.1MHz | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.2 % | ||
Package Type SOIC | ||
Quiescent Current 15μA | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series LP2951 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip micro power voltage regulators with very low dropout voltage, and very low quiescent current 75 μA typical. The quiescent current of the LP2951 increases only slightly in dropout, thus prolonging battery life. This feature, among others, makes ideally suited for use in battery-powered systems. Additional features available with the LP2951 also include an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a Power on reset. A logic-compatible shutdown input is also available which enables the regulator to be switched on and off. This part may also be pin-strapped for a 5V output, or programmed from 1.24V to 29V with the use of two external resistors.
High accuracy 5 V, guaranteed 100 mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1μF for stability
Current and thermal limiting
LP2951 versions only
Error flag warns of output dropout
Logic-controlled electronic shutdown
Output programmable from 1.24 V to 29 V
Related links
- Microchip LP2951-02YM Linear 100 mA 2.1 MHz, SOIC 8-Pin
- Microchip LP2951-03YM Voltage Regulator 5.05V, SOIC 8-Pin
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments UA78L05ACDR Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LM317LIDR Regulator 32V, SOIC 8-Pin
- Texas Instruments Regulator 32V, SOIC 8-Pin
