Microchip LP2951-03YM, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5.05V, SOIC 8-Pin
- RS Stock No.:
- 177-1923
- Mfr. Part No.:
- LP2951-03YM
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR46.50
FREE delivery for orders over RM 150.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 20 | MYR4.65 | MYR46.50 |
| 30 - 40 | MYR4.399 | MYR43.99 |
| 50 + | MYR3.99 | MYR39.90 |
*price indicative
- RS Stock No.:
- 177-1923
- Mfr. Part No.:
- LP2951-03YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5.05V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Quiescent Current | 75μA | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 4.93mm | |
| Series | LP2951 | |
| Height | 1.48mm | |
| Standards/Approvals | RoHS | |
| Width | 3.94mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5.05V | ||
Number of Outputs 5 | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Package Type SOIC | ||
Quiescent Current 75μA | ||
Output Current 100mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 4.93mm | ||
Series LP2951 | ||
Height 1.48mm | ||
Standards/Approvals RoHS | ||
Width 3.94mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The LP2950 and LP2951 are micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 380mV at 100mA), and very low quiescent current (75μA typical). The quiescent current of the LP2950/LP2951 increases only slightly in dropout, thus prolonging battery life.
Additional Features:
High accuracy 5V, guaranteed 100 mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1μF for stability
Current and thermal limiting
LP2951 Versions Only
Error flag warns of output dropout
Logic-controlled electronic shutdown
Output programmable from 1.24V to 29V
Related links
- Microchip LP2951-03YM Voltage Regulator 5.05V, SOIC 8-Pin
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP2951CM/NOPB Low Dropout Voltage 100 mA, SOIC
- Texas Instruments Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Microchip TC595002ECBTR Voltage Regulator 5V, SOT-23 3-Pin
