onsemi, 5-Channel Switching, Flyback Controller, 4.9V 140 kHz, SOIC 8-Pin
- RS Stock No.:
- 233-6837
- Mfr. Part No.:
- NCV1362ABDR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-6837
- Mfr. Part No.:
- NCV1362ABDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Switching | |
| Product Type | Flyback Controller | |
| Number of Outputs | 5 | |
| Output Voltage | 4.9V | |
| Switching Frequency | 140kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCV1362 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Switching | ||
Product Type Flyback Controller | ||
Number of Outputs 5 | ||
Output Voltage 4.9V | ||
Switching Frequency 140kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCV1362 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV1362ABDR2G is a highly integrated primary side quasi−resonant flyback controller capable of controlling rugged and high−performance off−line power supplies. This controller saves the secondary feedback circuitry for Constant Voltage and Constant Current regulation, achieving excellent line and load regulation without traditional opto coupler and TL431 voltage reference. The NCV1362 operates in valley lockout quasi−resonant peak current mode control mode at high load to provide high efficiency.
The device has Wide Operation VCC Range up to 28 V
The Maximum switching frequency for this device is 110kHz
It offers CS & VS/ZCD pin short and open protection
The device has an internal temperature shutdown
Related links
- onsemi NCV1362ABDR2G Flyback Controller SOIC 8-Pin
- onsemi NCV1362AADR2G Flyback Controller SOIC 8-Pin
- onsemi NCV1362ACDR2G Flyback Controller SOIC 8-Pin
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi Buck 1.5 A 250 kHz, SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
- onsemi Boost 1.5 A SOIC 8-Pin
- onsemi Boost 40 mA SOIC 8-Pin
