onsemi UC3842BVD1R2G, 5-Channel Buck, Boost, Flyback Controller, 1 A, 5.1V 500 kHz, SOIC 8-Pin
- RS Stock No.:
- 186-9858
- Mfr. Part No.:
- UC3842BVD1R2G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 625 more to save MYR60.62
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR68.88
FREE delivery for orders over RM 150.00
- Plus 1,650 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | MYR2.755 | MYR68.88 | - |
| 625 - 1225 | MYR2.658 | MYR66.45 | MYR60.62 |
| 1250 + | MYR2.526 | MYR63.15 | MYR286.25 |
*price indicative
- RS Stock No.:
- 186-9858
- Mfr. Part No.:
- UC3842BVD1R2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck, Boost | |
| Product Type | Flyback Controller | |
| Output Voltage | 5.1V | |
| Number of Outputs | 5 | |
| Switching Frequency | 500kHz | |
| Line Regulation | 20 mV | |
| Load Regulation | 25 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Series | UC3842B | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 7.6V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck, Boost | ||
Product Type Flyback Controller | ||
Output Voltage 5.1V | ||
Number of Outputs 5 | ||
Switching Frequency 500kHz | ||
Line Regulation 20 mV | ||
Load Regulation 25 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Output Current 1A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 5mm | ||
Series UC3842B | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 7.6V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi Boost 1.5 A SOIC 8-Pin
- onsemi MC33063AVDG Boost 1.5 A SOIC 8-Pin
- onsemi NCV3064DR2G Boost 1.5 A 150 kHz, SOIC 8-Pin
- onsemi Boost 40 mA SOIC 8-Pin
- onsemi NCP3064BDR2G Boost 1.5 A 42 V 150 kHz, SOIC 8-Pin
- onsemi NCS1002ADR2G Boost 40 mA SOIC 8-Pin
- STMicroelectronics MC34063ACD-TR Boost 1.5 A 5 V 42 kHz, SOIC 8-Pin
