onsemi, 5-Channel Buck, Boost, Buck Boost Regulator, 40 mA, 50V 100 kHz, SOIC 8-Pin
- RS Stock No.:
- 186-9118
- Mfr. Part No.:
- NCS1002ADR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9118
- Mfr. Part No.:
- NCS1002ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 5 | |
| Output Voltage | 50V | |
| Switching Frequency | 100kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Quiescent Current | 75μA | |
| Output Current | 40mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | NCS1002A | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 5 | ||
Output Voltage 50V | ||
Switching Frequency 100kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Quiescent Current 75μA | ||
Output Current 40mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series NCS1002A | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Low Input Offset Voltage: 0.5 mV, Typ
Input Common-Mode Range includes Ground
Low Quiescent Current: 75 μA per Op Amp at VCC = 5 V
Large Output Voltage Swing
Wide Power Supply Range: 3 V to 36 V
High ESD Protection: 2 kV
End Products
Battery Chargers
Applications
Switch Mode Power Supplies
Related links
- onsemi NCS1002ADR2G Boost 40 mA SOIC 8-Pin
- onsemi Boost 1.5 A PDIP 8-Pin
- onsemi Boost 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
- onsemi Buck 1.5 A 250 kHz, SOIC 8-Pin
- STMicroelectronics MC34063ACD-TR Boost 1.5 A 5 V 42 kHz, SOIC 8-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- onsemi MC34063AP1G Boost 1.5 A PDIP 8-Pin
