onsemi NCV1362AADR2G, 5-Channel Switching, Flyback Controller, 4.9V 140 kHz, SOIC 8-Pin
- RS Stock No.:
- 233-6836
- Mfr. Part No.:
- NCV1362AADR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR23.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR4.712 | MYR23.56 |
| 10 - 95 | MYR4.616 | MYR23.08 |
| 100 - 245 | MYR4.52 | MYR22.60 |
| 250 - 495 | MYR4.434 | MYR22.17 |
| 500 + | MYR4.348 | MYR21.74 |
*price indicative
- RS Stock No.:
- 233-6836
- Mfr. Part No.:
- NCV1362AADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flyback Controller | |
| Regulator Type | Switching | |
| Number of Outputs | 5 | |
| Output Voltage | 4.9V | |
| Switching Frequency | 140kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCV1362 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flyback Controller | ||
Regulator Type Switching | ||
Number of Outputs 5 | ||
Output Voltage 4.9V | ||
Switching Frequency 140kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCV1362 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV1362AADR2G is a highly integrated primary side quasi−resonant flyback controller capable of controlling rugged and high−performance off−line power supplies. This controller saves the secondary feedback circuitry for Constant Voltage and Constant Current regulation, achieving excellent line and load regulation without traditional opto coupler and TL431 voltage reference. The NCV1362 operates in valley lockout quasi−resonant peak current mode control mode at high load to provide high efficiency.
The device has Wide Operation VCC Range up to 28 V
The Maximum switching frequency for this device is unclamped
It offers CS & VS/ZCD pin short and open protection
The device has an internal temperature shutdown
Related links
- onsemi NCV1362AADR2G Flyback Controller SOIC 8-Pin
- onsemi NCV1362ABDR2G Flyback Controller SOIC 8-Pin
- onsemi NCV1362ACDR2G Flyback Controller SOIC 8-Pin
- onsemi Flyback Controller SOIC 8-Pin
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi NCP1342DADBDGD1R2G Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- STMicroelectronics L5970D013TR Buck Converter 1.2V SOIC 8-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
