Texas Instruments TPS26600PWPR, Controller HTSSOP 16-Pin
- RS Stock No.:
- 229-7095
- Mfr. Part No.:
- TPS26600PWPR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR82.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,245 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR16.44 | MYR82.20 | - |
| 50 - 95 | MYR16.098 | MYR80.49 | 2% |
| 100 - 245 | MYR15.604 | MYR78.02 | 5% |
| 250 - 995 | MYR15.224 | MYR76.12 | 7% |
| 1000 + | MYR14.894 | MYR74.47 | 9% |
*price indicative
- RS Stock No.:
- 229-7095
- Mfr. Part No.:
- TPS26600PWPR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Controller | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Controller | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Related links
- Texas Instruments TPS26600PWPR, Controller HTSSOP 16-Pin
- Texas Instruments LM20136MH/NOPB Buck Converter 5V 1.5 MHz, HTSSOP 16-Pin
- STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- Texas Instruments TPS40057PWP DC-DC HTSSOP
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- Texas Instruments TPS23750PWP DC-DC HTSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments DRV8313PWP 60 V 1.75 A 28-Pin, HTSSOP
