Texas Instruments TPS26600PWPR, Controller HTSSOP 16-Pin
- RS Stock No.:
- 229-7094
- Mfr. Part No.:
- TPS26600PWPR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR26,182.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR13.091 | MYR26,182.00 |
*price indicative
- RS Stock No.:
- 229-7094
- Mfr. Part No.:
- TPS26600PWPR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Controller | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Controller | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Related links
- Texas Instruments TPS26600PWPR, Controller HTSSOP 16-Pin
- Texas Instruments LM20136MH/NOPB Buck Converter 5V 1.5 MHz, HTSSOP 16-Pin
- STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- Texas Instruments TPS40057PWP DC-DC HTSSOP
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- Texas Instruments TPS23750PWP DC-DC HTSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments DRV8313PWP 60 V 1.75 A 28-Pin, HTSSOP
