Texas Instruments LM20136MH/NOPB, 1-Channel Step-Down Converter, Buck Converter, 6 A, 5V 1.5 MHz, HTSSOP 16-Pin
- RS Stock No.:
- 268-7502
- Mfr. Part No.:
- LM20136MH/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR42.72
FREE delivery for orders over RM 150.00
Last RS stock
- Final 168 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR21.36 | MYR42.72 | - |
| 10 - 18 | MYR18.17 | MYR36.34 | 14% |
| 20 - 48 | MYR17.795 | MYR35.59 | 16% |
| 50 + | MYR17.455 | MYR34.91 | 18% |
*price indicative
- RS Stock No.:
- 268-7502
- Mfr. Part No.:
- LM20136MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Step-Down Converter | |
| Product Type | Buck Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Switching Frequency | 1.5MHz | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Height | 1.2mm | |
| Series | LM20136 | |
| Length | 6.6mm | |
| Minimum Input Voltage | 2.95V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Step-Down Converter | ||
Product Type Buck Converter | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Switching Frequency 1.5MHz | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 6A | ||
Pin Count 16 | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Height 1.2mm | ||
Series LM20136 | ||
Length 6.6mm | ||
Minimum Input Voltage 2.95V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Texas Instruments synchronous buck regulator is designed to work well in multi rail power supply architectures. The output voltage of the device can be configured to track a higher voltage rail using the SS TRK pin. If the output of the regulator is pre biased at start up it will not pull the output low.
Accurate current limit minimizes inductor size
Adjustable soft start with external capacitor
Precision enable pin with hysteresis
Frequency synchronization pin
Related links
- Texas Instruments LM20136MH/NOPB Buck Converter 5V 1.5 MHz, HTSSOP 16-Pin
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- Texas Instruments LM2575T-12/NOPB Fixed 5-Pin, TO-220
- Texas Instruments LM2672N-ADJ/NOPB Adjustable 1.21 V 8-Pin, MDIP
- Texas Instruments LM5574MT/NOPB Adjustable 16-Pin, TSSOP
- Texas Instruments LM2592HVSX-ADJ/NOPB Boost 3 A TO-263-5 5-Pin
- Texas Instruments LM2675N-ADJ/NOPB Adjustable 1.21 V 8-Pin, MDIP
- Texas Instruments LM2574HVN-5.0/NOPB Fixed 8-Pin, MDIP
