Texas Instruments LM20136MH/NOPB, 1-Channel Step-Down Converter, Buck Converter, 6 A, 5V 1.5 MHz, HTSSOP 16-Pin

This image is representative of the product range

Get a bulk buy discount

Add 276 more to save MYR122.82

View bulk pricing options

Subtotal (1 tube of 92 units)*

MYR1,363.62

Add to Basket
Select or type quantity
Last RS stock
  • Final 92 unit(s), ready to ship from another location

Units
Per Unit
Per Tube*
Saving
92 - 184MYR14.822MYR1,363.62-
276 - 460MYR14.377MYR1,322.68MYR122.82
552 +MYR13.946MYR1,283.03MYR483.55

*price indicative

RS Stock No.:
268-7501
Mfr. Part No.:
LM20136MH/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Regulator Type

Step-Down Converter

Number of Outputs

1

Output Voltage

5V

Switching Frequency

1.5MHz

Mount Type

Surface

Package Type

HTSSOP

Output Current

6A

Pin Count

16

Length

6.6mm

Height

1.2mm

Standards/Approvals

RoHS

Width

5.1mm

Series

LM20136

Minimum Input Voltage

2.95V

Maximum Input Voltage

5.5V

Automotive Standard

No

The Texas Instruments synchronous buck regulator is designed to work well in multi rail power supply architectures. The output voltage of the device can be configured to track a higher voltage rail using the SS TRK pin. If the output of the regulator is pre biased at start up it will not pull the output low.

Accurate current limit minimizes inductor size

Adjustable soft start with external capacitor

Precision enable pin with hysteresis

Frequency synchronization pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy